Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker, 2P, 32A Curve C, 500V DC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
711-6950
Mfr. Part No.:
MGN61535
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Multi 9

Series

MGN

Width

18mm

Length

81mm

Depth

73mm

COO (Country of Origin):
CN