Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker2P, 2A Curve C, 500V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 711-6916
- Mfr. Part No.:
- MGN61522
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-6916
- Mfr. Part No.:
- MGN61522
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 500V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Multi 9 | |
| Series | MGN | |
| Length | 81mm | |
| Width | 18mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 500V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Multi 9 | ||
Series MGN | ||
Length 81mm | ||
Width 18mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- CN
