ABB High Performance S800 MCB, 4P, 100A, 1200V DC, 5 kA Breaking Capacity
- RS Stock No.:
- 707-6091
- Mfr. Part No.:
- 2CCP844001R1829
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-6091
- Mfr. Part No.:
- 2CCP844001R1829
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Rated DC Voltage | 1200V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Range | High Performance | |
| Series | S800 | |
| Circuit Breaker Type | MCB | |
| Length | 95mm | |
| Width | 106mm | |
| Depth | 88.5mm | |
| Model Number | S804PV-S100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Rated DC Voltage 1200V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Range High Performance | ||
Series S800 | ||
Circuit Breaker Type MCB | ||
Length 95mm | ||
Width 106mm | ||
Depth 88.5mm | ||
Model Number S804PV-S100 | ||
- COO (Country of Origin):
- CH
