Eaton PLSM MCB Mini Circuit Breaker1P, 10A Curve B, 230V AC, 48V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 668-3395
- Mfr. Part No.:
- PLSM-B10-DW
- Brand:
- Eaton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.67
(exc. VAT)
£24.80
(inc. VAT)
- RS Stock No.:
- 668-3395
- Mfr. Part No.:
- PLSM-B10-DW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230 V, 400V | |
| Rated DC Voltage | 48V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | PLSM | |
| Length | 17.5mm | |
| Width | 80mm | |
| Depth | 69.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230 V, 400V | ||
Rated DC Voltage 48V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series PLSM | ||
Length 17.5mm | ||
Width 80mm | ||
Depth 69.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Moeller — circuit breaker

