Merlin Gerin C60N MCB Mini Circuit Breaker3P, 13A Curve D, 12 → 440V AC, 30 (dc) kA, 6 (ac) kA Breaking Capacity
- RS Stock No.:
- 510-6636
- Mfr. Part No.:
- 24602
- Brand:
- Merlin Gerin
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 510-6636
- Mfr. Part No.:
- 24602
- Brand:
- Merlin Gerin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Merlin Gerin | |
Number of Poles | 3 | |
Current Rating | 13A | |
Tripping Characteristics | Type D | |
Rated AC Voltage | 12 → 440V | |
Breaking Capacity at Maximum Voltage Rating | 30 (dc) kA, 6 (ac) kA | |
Series | C60N | |
Length | 81mm | |
Width | 54mm | |
Depth | 73mm | |
Select all | ||
---|---|---|
Brand Merlin Gerin | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12 → 440V | ||
Breaking Capacity at Maximum Voltage Rating 30 (dc) kA, 6 (ac) kA | ||
Series C60N | ||
Length 81mm | ||
Width 54mm | ||
Depth 73mm | ||