Wylex MCB1P, 6A Curve B
- RS Stock No.:
- 472-3460
- Mfr. Part No.:
- NSB06
- Brand:
- Wylex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-3460
- Mfr. Part No.:
- NSB06
- Brand:
- Wylex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
RoHS Status: Not Applicable
Single Pole MCBs
Manufactured to BS EN 60898
Type B characteristic
6kA breaking capacity
Width 17.5mm
Type B characteristic
6kA breaking capacity
Width 17.5mm
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
