F&G 1P 6kA type B MCB,6A DIN rail
- RS Stock No.:
- 439-7099
- Mfr. Part No.:
- PLS6-B6
- Brand:
- Moeller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 439-7099
- Mfr. Part No.:
- PLS6-B6
- Brand:
- Moeller
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
PLS6 Miniature Circuit Breakers
DIN rail mounting miniature circuit breakers available in single, double and triple pole with two tripping characteristics, B and C to standard IEC/EN 60898.,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Voltage rating - 230/400Vac 50-60Hz, 48Vdc (per pole)
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar
Standards
IEC/EN 60898
