Merlin Gerin DT40 MCB Mini Circuit Breaker, 2A Curve C, 6 kA Breaking Capacity
- RS Stock No.:
- 421-0201
- Mfr. Part No.:
- 21020
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 421-0201
- Mfr. Part No.:
- 21020
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | DT40 | |
| Width | 18mm | |
| Length | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series DT40 | ||
Width 18mm | ||
Length 90mm | ||
Depth 76mm | ||
