Merlin Gerin DT40N MCB Mini Circuit Breaker, 25A Curve C, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 421-0144
- Mfr. Part No.:
- 21368
- Brand:
- Merlin Gerin
Image representative of range
Subtotal (1 unit)*
£47.86
(exc. VAT)
£57.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £47.86 |
*price indicative
- RS Stock No.:
- 421-0144
- Mfr. Part No.:
- 21368
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | DT40N | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series DT40N | ||
- COO (Country of Origin):
- FR
