Merlin Gerin C60HD MCB Mini Circuit Breaker1P, 25A Curve D, 415V AC, 10 kA Breaking Capacity

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
418-6568
Mfr. Part No.:
C60HD125
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Brand

Merlin Gerin

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HD

Length

81mm

Width

18mm

Depth

76mm

RoHS Status: Not Applicable

Standards

BS EN 60898