2 pole type S circuit breaker,4.5kA 2A
- RS Stock No.:
- 394-2878
- Mfr. Part No.:
- FAZ-2-S2
- Brand:
- Moeller
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£74.76
(exc. VAT)
£89.71
(inc. VAT)
- RS Stock No.:
- 394-2878
- Mfr. Part No.:
- FAZ-2-S2
- Brand:
- Moeller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Moeller | |
Number of Poles | 2 | |
Current Rating | 2A | |
Tripping Characteristics | Type S | |
Rated AC Voltage | 230 V, 400V | |
Rated DC Voltage | 48V | |
Series | FAZ | |
Breaking Capacity at Maximum Voltage Rating | 4.5 kA | |
Width | 35mm | |
Length | 80mm | |
Depth | 73.5mm | |
Select all | ||
---|---|---|
Brand Moeller | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 230 V, 400V | ||
Rated DC Voltage 48V | ||
Series FAZ | ||
Breaking Capacity at Maximum Voltage Rating 4.5 kA | ||
Width 35mm | ||
Length 80mm | ||
Depth 73.5mm | ||
Related links
- Eaton xEffect MCB 2A Curve S 60V DC, 10 kA Breaking Capacity
- Eaton xEffect - FBSmV RCCB 2 Pole 240/415V ac
- Eaton xEffect - FBSmV RCCB 2 Pole 240/415V ac
- Eaton RCD 2 Pole Type S
- ABB FH 200 RCCB 2 Pole, Type AC
- Eaton Eaton Moeller FAZ-DC MCB Mini Circuit Breaker 2A Curve B 10 kA Breaking Capacity
- Festo VABB Cover Plate, 560845
- Festo VABF Regulator Plate, 555778