1 pole type C MCB,10kA 10A
- RS Stock No.:
- 298-4792
- Mfr. Part No.:
- NC110
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 298-4792
- Mfr. Part No.:
- NC110
- Brand:
- Hager
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | SP | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230 → 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles SP | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230 → 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Mounting Style DIN Rail Mount | ||
RoHS Status: Not Applicable