Merlin Gerin C60L MCB Mini Circuit Breaker, 4P, 40A Curve C, 12 → 440V AC, 20 (ac) kA, 60 (dc) kA Breaking
- RS Stock No.:
- 280-7752
- Mfr. Part No.:
- 25454
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-7752
- Mfr. Part No.:
- 25454
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 4P | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12 → 440V | |
| Breaking Capacity at Maximum Voltage Rating | 20 (ac) kA, 60 (dc) kA | |
| Series | C60L | |
| Length | 81mm | |
| Width | 72mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 4P | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12 → 440V | ||
Breaking Capacity at Maximum Voltage Rating 20 (ac) kA, 60 (dc) kA | ||
Series C60L | ||
Length 81mm | ||
Width 72mm | ||
Depth 73mm | ||
