Merlin Gerin C60H MCB Mini Circuit Breaker2P, 16A Curve C, 12 → 440V AC, 10 kA Breaking Capacity

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-7617
Mfr. Part No.:
24852
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Brand

Merlin Gerin

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

12 → 440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60H

Length

81mm

Width

36mm

Depth

73mm

COO (Country of Origin):
IT

C60H Circuit Breakers


Isolation with positive break indication - green strip on the handle indicates that all poles open.
Type C tripping curve.
Fast closing.