- RS Stock No.:
- 256-6791
- Mfr. Part No.:
- M9F52101
- Brand:
- Schneider Electric
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£112.83
(exc. VAT)
£135.40
(inc. VAT)
Units | Per unit |
---|---|
1 + | £112.83 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-6791
- Mfr. Part No.:
- M9F52101
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
C tripping curve
Grey color
Grey color
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 1A |
Tripping Characteristics | Type C |
Rated AC Voltage | 277V |
Range | Multi 9 |
Mounting Style | DIN Rail Mount |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 1A Curve...
- Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 2A Curve...
- Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 4A Curve...
- Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 35A Curve...
- Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 8A Curve...
- Schneider Electric Multi 9 MCB Mini Circuit Breaker, 2P, 1A Curve...
- Schneider Electric Multi 9 MCB Mini Circuit Breaker, 3P, 1A Curve...
- Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 5A Curve...