Schneider Electric Acti 9 Vigi iC60 MCB, 4P, 63A, Type A-SI
- RS Stock No.:
- 248-3708
- Mfr. Part No.:
- A9V39463
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3708
- Mfr. Part No.:
- A9V39463
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4P | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A-SI | |
| Range | Acti 9 | |
| Series | Vigi iC60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4P | ||
Current Rating 63A | ||
Tripping Characteristics Type A-SI | ||
Range Acti 9 | ||
Series Vigi iC60 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker has 4 poles and it is controlled via toggle switch. It has current rating of 63 A.
Ambient air temperature for operation from -25 to 60 °C
Network frequency 50/60 Hz
Network frequency 50/60 Hz
