Schneider Electric Acti 9 A9F MCB, 1P, 16A Curve B
- RS Stock No.:
- 247-1955
- Mfr. Part No.:
- A9FDB7616
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1955
- Mfr. Part No.:
- A9FDB7616
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Range | Acti 9 | |
| Series | A9F | |
| Model Number | iDPN N Arc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Range Acti 9 | ||
Series A9F | ||
Model Number iDPN N Arc | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 series circuit breaker has 1 poles and it is controlled via toggle switch. It has current rating of 16 A.
Ambient air temperature for operation from -25 to 60 °C
Network frequency 50/60 Hz
Network frequency 50/60 Hz
