CHINT NBH8 MCB, 1P + N, 16A Curve C
- RS Stock No.:
- 231-7993
- Mfr. Part No.:
- NBH8-1N-16C
- Brand:
- CHINT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-7993
- Mfr. Part No.:
- NBH8-1N-16C
- Brand:
- CHINT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHINT | |
| Number of Poles | 1P + N | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Series | NBH8 | |
| Mounting Style | DIN Rail Mount | |
| Model Number | NBH8-1N-16C | |
| Select all | ||
|---|---|---|
Brand CHINT | ||
Number of Poles 1P + N | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Series NBH8 | ||
Mounting Style DIN Rail Mount | ||
Model Number NBH8-1N-16C | ||
- COO (Country of Origin):
- CN
The CHINT narrow MCB is responsible for protecting the electrical installations against overcurrent that can put the life of electrical or electronic equipment at risk installed or the installation itself. It has 16 A rated current and 6kA breaking capacity.
Standard UNE-EN60898-1
IP20 protection rating
Contact position indicator
Connections from top and bottom
IP20 protection rating
Contact position indicator
Connections from top and bottom