Merlin Gerin C60N MCB Mini Circuit Breaker3P, 20A Curve C, 12 → 440V AC, 30 (dc) kA, 6 (ac) kA Breaking Capacity
- RS Stock No.:
- 230-1557
- Mfr. Part No.:
- 24216
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£149.48
(exc. VAT)
£179.38
(inc. VAT)
- RS Stock No.:
- 230-1557
- Mfr. Part No.:
- 24216
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12 → 440V | |
| Breaking Capacity at Maximum Voltage Rating | 30 (dc) kA, 6 (ac) kA | |
| Series | C60N | |
| Width | 54mm | |
| Length | 81mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12 → 440V | ||
Breaking Capacity at Maximum Voltage Rating 30 (dc) kA, 6 (ac) kA | ||
Series C60N | ||
Width 54mm | ||
Length 81mm | ||
Depth 73mm | ||
