Merlin Gerin C60N MCB Mini Circuit Breaker2P, 32A Curve C, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity
- RS Stock No.:
- 230-1529
- Mfr. Part No.:
- 24205
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-1529
- Mfr. Part No.:
- 24205
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12 → 440V | |
| Breaking Capacity at Maximum Voltage Rating | 20 (dc) kA, 6 (ac) kA | |
| Series | C60N | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12 → 440V | ||
Breaking Capacity at Maximum Voltage Rating 20 (dc) kA, 6 (ac) kA | ||
Series C60N | ||
Depth 73mm | ||
C60N circuit breakers
C and D curve differential units
- C curve for general applications
- D curve for equipment with high inrush currents.
Control and protection against circuit overcurrents.
The magnetic trip units operate between 5 and 10 In (C curve) and between 10 and 16 In (D curve).
- C curve for general applications
- D curve for equipment with high inrush currents.
Control and protection against circuit overcurrents.
The magnetic trip units operate between 5 and 10 In (C curve) and between 10 and 16 In (D curve).
