Schneider Electric Resi9 MCB, 1P, 10A

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-1181
Mfr. Part No.:
15620
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Current Rating

10A

Range

Resi9

Circuit Breaker Type

MCB

Length

8.5mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

66mm

Terminal Contact Type

Screw

COO (Country of Origin):
BE