ABB System Pro M Compact S200P MCB, 1P, 16A, Type Z

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-6015
Mfr. Part No.:
2CDS281001R0468 S20Z 16A - 25 KA
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1P

Current Rating

16A

Tripping Characteristics

Type Z

Range

System Pro M Compact

Series

S200P

Mounting Style

DIN Rail Mount

Model Number

S201P-Z16

The ABB S200 series miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. It has clear contact position indication with red colour for ON and green colour for OFF.

Degree of protection IP20
High performance at an increased rated voltage for marine and industrial applications
Unique, patented twin terminal with captive screws and an increased opening for cables up to maximum 35 mm2