ABB High Performance S800N MCB, 2P, 125A Curve B
- RS Stock No.:
- 225-5974
- Mfr. Part No.:
- 2CCS892001R0845 S802N B 125A - 36 KA
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 225-5974
- Mfr. Part No.:
- 2CCS892001R0845 S802N B 125A - 36 KA
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Range | High Performance | |
| Series | S800N | |
| Mounting Style | DIN Rail Mount | |
| Model Number | S802N-B125A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Range High Performance | ||
Series S800N | ||
Mounting Style DIN Rail Mount | ||
Model Number S802N-B125A | ||
The ABB S800 series is a 2-pole high performance circuit breaker for photovoltaics, with cage terminal. It is a current limiting device with a maximum breaking capacity of 36 kA. It can be used for voltages up to 400/690V and in DC as well. It has two different tripping mechanisms, the thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection.
Degree of protection IP20
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
