ABB High Performance S800C MCB, 1P, 100A Curve B
- RS Stock No.:
- 225-5968
- Mfr. Part No.:
- 2CCS881001R0825
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5968
- Mfr. Part No.:
- 2CCS881001R0825
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type B | |
| Range | High Performance | |
| Series | S800C | |
| Model Number | S801C-B100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Current Rating 100A | ||
Tripping Characteristics Type B | ||
Range High Performance | ||
Series S800C | ||
Model Number S801C-B100 | ||
The ABB S800 series is a 1-pole high performance circuit breaker for photovoltaics, with cage terminal. It is a current limiting device with a maximum breaking capacity of 25 kA. It can be used for voltages up to 254/440V and in DC as well. It has two different tripping mechanisms, the thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection.
Degree of protection IP20
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
