Schneider Electric Resi9 R9L MCB, 1P, 5kA
- RS Stock No.:
- 223-7576
- Mfr. Part No.:
- R9L12610
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7576
- Mfr. Part No.:
- R9L12610
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P | |
| Current Rating | 5kA | |
| Range | Resi9 | |
| Series | R9L | |
| Mounting Style | DIN Rail Mount | |
| Model Number | R9L12610 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P | ||
Current Rating 5kA | ||
Range Resi9 | ||
Series R9L | ||
Mounting Style DIN Rail Mount | ||
Model Number R9L12610 | ||
- COO (Country of Origin):
- BE
The Schneider Electric miniature circuit breaker Resi9 has 1 pole and its current rating is 10 A. It used 25 ns of response time and it compliant with standards such as IEC/EN 61643-11. Its colour is white and it used DIN rail mounting.
IP protection degree IP20
Operating ambient temperature -5 to 40 ° C
Network frequency 50/60 Hz
Operating ambient temperature -5 to 40 ° C
Network frequency 50/60 Hz
