Schneider Electric Acti 9 A9N1 MCB, 3P, 63A Curve B
- RS Stock No.:
- 221-0881
- Mfr. Part No.:
- A9N18423
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-0881
- Mfr. Part No.:
- A9N18423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Range | Acti 9 | |
| Series | A9N1 | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Range Acti 9 | ||
Series A9N1 | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- FR
This Schneider Electric Acti9 C120H is a low voltage multistandard miniature circuit breaker (MCB). It is a 3P circuit breaker with 3 protected poles, 63A rated current and B tripping curve. The rated short circuit breaking capacity goes up to 15000A at 230VAC to 400VAC conforming to EN/IEC 60898-1 standard and 15000A at 230VAC to 400VAC conforming to EN/IEC 60898-1 standard.
Control type toggle
Local signalling ON/OFF indication
Mounting mode Clip-on
Mounting support 35 mm symmetrical DIN rail
Local signalling ON/OFF indication
Mounting mode Clip-on
Mounting support 35 mm symmetrical DIN rail
