Rockwell Automation 1492-MC 1492-MC MCB, 2P, 20A, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-8682
Mfr. Part No.:
1492-MCGAT220
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Number of Poles

2P

Current Rating

20A

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492-MC

Series

1492-MC

Circuit Breaker Type

MCB

Width

50mm

Length

100.03mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

1492-MCGAT220

Non Compliant

COO (Country of Origin):
DO
The Rockwell Automation MCE Ground Fault Circuit Breaker device is a ground fault circuit interrupter has inherit self test capability as required by the UL 943 standard. With a sensing threshold of 5 mA, these device is suitable for equipment protection. It has 120/240V AC voltage rating and 15 A continuous ampere rating. It has 1 inch width per pole.

It has 2 pole
certified to CSA standards
It has test push button to verify device functionality