- RS Stock No.:
- 218-8656
- Mfr. Part No.:
- 1492-MCAA225
- Brand:
- Rockwell Automation
Discontinued product
- RS Stock No.:
- 218-8656
- Mfr. Part No.:
- 1492-MCAA225
- Brand:
- Rockwell Automation
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DO
Product Details
The Rockwell Automation MC Thermal-magnetic Miniature Circuit Breaker is a general-purpose device suitable for branch circuit protection in industrial applications. It combine thermal and magnetic trip actions and provide accurate overload and short-circuit protection for conductors and connected equipment. It is suitable for DIN rail mounting and has 25 A continuous ampere rating.
It has 2 pole
It has three-position handle
It has high contrast markings for easy viewing
It has three-position handle
It has high contrast markings for easy viewing
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 25A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | 1492-MC |
Series | 1492-MC |
Circuit Breaker Type | MCB |
Length | 100.03mm |
Width | 50mm |
Mounting Style | DIN Rail Mount |
Depth | 70mm |
Model Number | 1492-MCAA225 |