ABB S200C MCB, 2P, 10A Curve B, 240V AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-1607
Mfr. Part No.:
2CDS251281R0105
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2P

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S2011C-B10

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

COO (Country of Origin):
PL

ABB S200C Series MCB, 10A Current Rating, DIN Rail Mounting Style - 2CDS251281R0105


This circuit breaker provides essential protection for electrical circuits, featuring a 10A current rating with a Type B tripping characteristic. With a 240V AC rated voltage and 6kA breaking capacity, this 2P device is ideal for a wide range of applications. The MCB is designed with a DIN rail mount and a toggle switch actuator for easy operation and installation.

Features & Benefits


• Compact design with 18mm width for space-saving installation
• DIN rail mount style for easy and secure installation
• Type B tripping characteristics for enhanced safety
• 10A current rating suitable for various applications
• Toggle switch actuator for manual operation

Applications


• Ideal for residential electrical panels
• Suitable for commercial circuit protection
• Can be used for marine and traction applications

Can it be used for marine applications?


Yes, this MCB is suitable for marine applications due to its high performance and compact design.

Will it fit in a standard DIN rail?


Yes, this MCB is designed for DIN rail mounting, making it compatible with standard installations.

Is the 10A current rating suitable for residential use?


Yes, the 10A current rating makes this MCB ideal for protecting residential electrical circuits.

Can it be used in both vertical and horisontal mounting positions?


Yes, it can be mounted both vertically and horisontally for flexibility in installation.

Does it come with a tripping characteristic type B?


Yes, this MCB is equipped with a Type B tripping characteristic for effective circuit protection.