ABB SN201 MCB, 1A Curve C, 4.5 kA Breaking Capacity
- RS Stock No.:
- 183-3630
- Mfr. Part No.:
- 2CSS245102R0014
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3630
- Mfr. Part No.:
- 2CSS245102R0014
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Breaking Capacity at Maximum Voltage Rating | 4.5 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Length | 69mm | |
| Width | 18mm | |
| Depth | 85mm | |
| Model Number | SN201 L-C1-L | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Breaking Capacity at Maximum Voltage Rating 4.5 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Length 69mm | ||
Width 18mm | ||
Depth 85mm | ||
Model Number SN201 L-C1-L | ||
- COO (Country of Origin):
- IT
The SN201 series miniature circuit breaker is a 1P+N single-module device for the protection of circuits against overload and short circuit. It is suitable for the application in final distribution and protection of long cable lenghts in TN and IT systems. This product is suitable for installations where neutral on the Left is needed.
