ABB System Pro M Compact S200 MCB1P, 25A Curve C, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 183-3629
- Mfr. Part No.:
- 2CDS251001R0254
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3629
- Mfr. Part No.:
- 2CDS251001R0254
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Circuit Breaker Type | MCB | |
| Length | 17.5mm | |
| Width | 69mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88mm | |
| Model Number | S201-C25 | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Circuit Breaker Type MCB | ||
Length 17.5mm | ||
Width 69mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88mm | ||
Model Number S201-C25 | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- DE
System pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different characteristics (B,C,D,K,Z), configurations (1P,1P+N,2P,3P,3P+N,4P), breaking capacities (up to 6 kA at 230/400 V AC) and rated currents (up to 63A). Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.
