Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 569-653
- Mfr. Part No.:
- 61/B40
- Brand:
- Crabtree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crabtree | |
Current Rating | 40A | |
Tripping Characteristics | Type B | |
Select all | ||
---|---|---|
Brand Crabtree | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
MCBs
Manufactured to BS EN 60898
Type B characteristic
16mm² terminal capacity
Type B characteristic
16mm² terminal capacity
Crabtree Starbreaker Incoming & Outgoing Devices
For use as spares and replacements in Starbreaker consumer units.