ABB High Performance S800N MCB, 1P, 125A Curve D, 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 435-582
- Mfr. Part No.:
- 2CCS891001R0841 S801N-D125
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 435-582
- Mfr. Part No.:
- 2CCS891001R0841 S801N-D125
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400 V, 690V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | High Performance | |
| Series | S800N | |
| Circuit Breaker Type | MCB | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88.5mm | |
| Model Number | S801N-D125 | |
Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P | ||
Current Rating 125A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400 V, 690V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range High Performance | ||
Series S800N | ||
Circuit Breaker Type MCB | ||
Mounting Style DIN Rail Mount | ||
Depth 88.5mm | ||
Model Number S801N-D125 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
High-performance MCB S800N-D, 1-pin 36 kA
The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type D characteristics ensure a rapid response rate at 10–20 times the normal nominal current. Suitable for circuits that generate extremely high peak loads, e.g. transformers and condenser batteries.
DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm
Standards
EN 60898-1, IEC 60947-2
Approvals
CCC
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
