ABB High Performance S800S MCB, 3P, 125A Curve D, 400V AC, 250V DC, 50 kA Breaking Capacity

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
435-487
Mfr. Part No.:
2CCS863001R0841 S803S-D125
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3P

Current Rating

125A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Circuit Breaker Type

MCB

Length

95mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S803S-D125

RoHS Status: Not Applicable

COO (Country of Origin):
CH