Eaton FIM FIM MCB, 2P, 40A, Type A, 230 → 400V AC, 10 kA Breaking Capacity

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£75.72

(exc. VAT)

£90.86

(inc. VAT)

RS Stock No.:
258-727
Mfr. Part No.:
278511 FIM-40/2/0,3-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type A

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

FIM

Series

FIM

COO (Country of Origin):
CZ
The Eaton innovative RCD/MCB combination switch offers a robust solution for electrical protection while ensuring high-quality performance in demanding environments. With its advanced design, it effectively safeguards against residual current faults, making it an ideal choice for both residential and commercial applications. The product features a compact construction that facilitates easy installation and integration into existing systems. Capable of operating under a wide range of conditions, it ensures reliability even in outdoor settings. This model is engineered to meet diverse requirements, from residential wiring to industrial distributions, providing peace of mind through enhanced fault protection and safety standards.

High-quality protection against electrical faults
Compact design for space-efficient installations
Suitable for use in outdoor settings
Offers reliable performance across varying temperatures
Comprehensive accessory product range available
Durable construction ensures long-lasting reliability
Facilitates seamless retrofitting into existing setups