ABB SMISSLINE TP S400M MCB, 1P, 32A Curve B, 230V AC, 60V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 177-456
- Mfr. Part No.:
- S401M-B32
- Brand:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-456
- Mfr. Part No.:
- S401M-B32
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230 V, 400V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Width | 18mm | |
| Length | 91mm | |
| Depth | 97mm | |
| Model Number | S401M-B32 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230 V, 400V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Width 18mm | ||
Length 91mm | ||
Depth 97mm | ||
Model Number S401M-B32 | ||
- COO (Country of Origin):
- CH
