Sunhayato Matrix Board FR1 0.9mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.6mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
631-3380
Mfr. Part No.:
ICB-96PU
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 115 x 1.6mm

Length

160mm

Width

115mm

Thickness

1.6mm

Base Material

Phenol-Sided Paper

Hole Diameter

0.9mm

FR Material Grade

FR1

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Medium-Sized Universal Board


2.54 mm pitch, board installation hole Ø 4 → 3.2