Sunhayato Matrix Board 1mm Holes, 2.54 x 2.54mm Pitch, 91 x 45 x 1.6mm
- RS Stock No.:
- 631-3289
- Mfr. Part No.:
- ICB-90GH
- Brand:
- Sunhayato
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-3289
- Mfr. Part No.:
- ICB-90GH
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 91 x 45 x 1.6mm | |
| Length | 91mm | |
| Width | 45mm | |
| Thickness | 1.6mm | |
| Base Material | Glass Composite | |
| Hole Diameter | 1mm | |
Select all | ||
|---|---|---|
Brand Sunhayato | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 91 x 45 x 1.6mm | ||
Length 91mm | ||
Width 45mm | ||
Thickness 1.6mm | ||
Base Material Glass Composite | ||
Hole Diameter 1mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Compact Universal Board
SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2
2.54 mm pitch, board installation hole Ø 4 → 3.2
