Sunhayato Single Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 180 x 130 x 1.6mm
- RS Stock No.:
- 631-2933
- Mfr. Part No.:
- ICB-141GD-PBF
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-2933
- Mfr. Part No.:
- ICB-141GD-PBF
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of Sides | 1 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 180 x 130 x 1.6mm | |
| Length | 180mm | |
| Width | 130mm | |
| Thickness | 1.6mm | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 0.9mm | |
| FR Material Grade | FR4 | |
Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of Sides 1 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 180 x 130 x 1.6mm | ||
Length 180mm | ||
Width 130mm | ||
Thickness 1.6mm | ||
Base Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 0.9mm | ||
FR Material Grade FR4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Medium-Sized Universal Lead-Free Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
