Sunhayato Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.2mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
519-1808
Mfr. Part No.:
ICB-93SG-PBF
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

95 x 72 x 1.2mm

Length

95mm

Width

72mm

Thickness

1.2mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

COO (Country of Origin):
JP

Small-Sized Universal Lead-Free Board


2.54 mm pitch, board installation hole Ø 4 → 3.2