Sunhayato Double Sided Matrix Board 0.9mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
519-1791
Mfr. Part No.:
ICB-88GH-PBF
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

72 x 47 x 1.2mm

Length

72mm

Width

47mm

Thickness

1.2mm

Base Material

Glass Composite

Hole Diameter

0.9mm

COO (Country of Origin):
JP

Small-Sized Universal Lead-Free Board


2.54 mm pitch, board installation hole Ø 4 → 3.2