Sunhayato Single Sided Matrix Board 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm
- RS Stock No.:
- 519-1785
- Mfr. Part No.:
- ICB-88G-PBF
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-1785
- Mfr. Part No.:
- ICB-88G-PBF
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of Sides | 1 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 72 x 47 x 1.2mm | |
| Length | 72mm | |
| Width | 47mm | |
| Thickness | 1.2mm | |
| Base Material | Glass Composite | |
| Hole Diameter | 1mm | |
Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of Sides 1 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 72 x 47 x 1.2mm | ||
Length 72mm | ||
Width 47mm | ||
Thickness 1.2mm | ||
Base Material Glass Composite | ||
Hole Diameter 1mm | ||
- COO (Country of Origin):
- JP
Small-Sized Universal Lead-Free Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
