CIF Double Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
498-7715
Mfr. Part No.:
AG621
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4