Roth Elektronik Double Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 57.2 x 57.2 x 1.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
473-1073
Mfr. Part No.:
RE471
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Number of Sides

Double Sided

Hole Pitch

2.54 x 2.54mm

Dimensions

57.2 x 57.2 x 1.5mm

Length

57.2mm

Width

57.2mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

COO (Country of Origin):
AT

QFP Multi-Adapter 24 to 144, Type RE471


1.5 mm FR4 epoxy Cu on both sides
Size: 57.2 x 57.2 mm
Through hole plated, surface chem. gold
Two universal QFP layouts for different housing sizes and pin numbers
Component sides with solder mask
Four 2 x 18-pin connector strip rows
2.54 mm grid
Drill hole Ø 1 mm
Suitable for LQFP, PQFP or TQFP components
Layer 1: 24 → 144-pin, 0.5 mm between pins (quadratic)
Layer 2: 24 → 144-pin, 0.65 mm between pins (quadratic)

QFP multi-adapter 144