- RS Stock No.:
- 908-6757
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 908-6757
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ankerbolt - Hook Bolt
A self tapping anchor with a hook.
Ankerbolt hook bolt made of carbon steel, hardened and heat treated zinc plated
For use in concrete, brick and some natural stone
For use in concrete, brick and some natural stone
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Type | Hook Bolt |
Length | 90mm |
Fixing Hole Diameter | 6mm |
Material | Carbon Steel |
Hook Inside Diameter | 13mm |