RS PRO Carbon Steel Anchor Bolt M8 x 100mm, 8mm Fixing Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
908-6744
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Type

Ankerbolt

Length

100mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

60mm

Material

Carbon Steel

RoHS Status: Not Applicable

Countersunk Ankerbolts


A Countersunk self tapping anchor with a Star drive, for use in concrete, brick and some natural stone.

Ankerbolt made of carbon steel, hardened and heat treated, zinc plated
Countersunk head with Star drive