Fischer Fixings Nylon Masonry Fixing 50mm, 8mm Fixing Hole
- RS Stock No.:
- 484-1546
- Mfr. Part No.:
- 50491
- Brand:
- Fischer Fixings
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 20
£31.20
(exc. VAT)
£37.44
(inc. VAT)
- RS Stock No.:
- 484-1546
- Mfr. Part No.:
- 50491
- Brand:
- Fischer Fixings
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fischer Fixings | |
Type | Concrete Anchor | |
Length | 50mm | |
Fixing Hole Diameter | 8mm | |
Material | Nylon | |
Select all | ||
---|---|---|
Brand Fischer Fixings | ||
Type Concrete Anchor | ||
Length 50mm | ||
Fixing Hole Diameter 8mm | ||
Material Nylon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE