Fischer Fixings Steel Concrete Anchor M12 x 143mm, 12mm Fixing Hole
- RS Stock No.:
- 370-3235
- Mfr. Part No.:
- 45149
- Brand:
- Fischer Fixings
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
1 Pack of 5
£11.11
(exc. VAT)
£13.33
(inc. VAT)
1 Pack of 5
£11.18
(exc. VAT)
£13.42
(inc. VAT)
- RS Stock No.:
- 370-3235
- Mfr. Part No.:
- 45149
- Brand:
- Fischer Fixings
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fischer Fixings | |
Thread Size | M12 | |
Type | Captive Stud Through Bolt Anchor | |
Length | 143mm | |
Fixing Hole Diameter | 12mm | |
Maximum Fixing Thickness | 65mm | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Fischer Fixings | ||
Thread Size M12 | ||
Type Captive Stud Through Bolt Anchor | ||
Length 143mm | ||
Fixing Hole Diameter 12mm | ||
Maximum Fixing Thickness 65mm | ||
Material Steel | ||