BlindBolt Anchor Bolt M8 x 45mm, 8mm Fixing Hole
- RS Stock No.:
- 193-8314
- Mfr. Part No.:
- HD0845ZF
- Brand:
- BlindBolt
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-8314
- Mfr. Part No.:
- HD0845ZF
- Brand:
- BlindBolt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BlindBolt | |
| Thread Size | M8 | |
| Length | 45mm | |
| Fixing Hole Diameter | 8mm | |
| Maximum Fixing Thickness | 25mm | |
Select all | ||
|---|---|---|
Brand BlindBolt | ||
Thread Size M8 | ||
Length 45mm | ||
Fixing Hole Diameter 8mm | ||
Maximum Fixing Thickness 25mm | ||
