BlindBolt Anchor Bolt M30 x 140mm, 32mm Fixing Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
193-8313
Mfr. Part No.:
GBB30140DTASM
Brand:
BlindBolt
Find similar products by selecting one or more attributes.
Select all

Brand

BlindBolt

Thread Size

M30

Length

140mm

Fixing Hole Diameter

32mm

Maximum Fixing Thickness

60mm

M30x140MM BLIND BOLT 10.9 GEOMET 500B